
9PX10KSP | |
|---|---|
DigiKey Part Number | 95-9PX10KSP-ND |
Manufacturer | |
Manufacturer Product Number | 9PX10KSP |
Description | EATON 9PX 10KVA 9KW 120/208V SPL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 10kVA / 9000W 120V, 208V, 240V, 100V, 200V, 110V, 220V, 115V, 230V, 127V |
Datasheet | Datasheet |
Category | AC Outlets 3 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 3 minutes |
Packaging Box | Media Lines Protected RS-232 |
Part Status Active | Voltage - Output 120V, 208V, 240V, 100V, 200V, 110V, 220V, 115V, 230V, 127V |
Type Online (Double Conversion) | Input Connector Hardwired |
Voltage - Input 120/208VAC | Output Connector Hardwired, NEMA L6-30R (1), NEMA L14-30R (2) |
Applications General Purpose, Industrial Control | Approval Agency cUL |
Form Rackmount, Tower | Size / Dimension 32.000" L x 17.300" W (812.80mm x 439.42mm) |
Power - Rated 10kVA / 9000W | Height 10.300" (261.62mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114,474.27000 | ¥114,474.27 |





