



VPH2-1600-R | |
|---|---|
DigiKey Part Number | 283-3671-2-ND - Tape & Reel (TR) 283-3671-1-ND - Cut Tape (CT) 283-3671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH2-1600-R |
Description | XFMR 160UH SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH2-1600-R Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Size / Dimension 0.642" L x 0.661" W (16.30mm x 16.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.307" (7.80mm) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.97000 | ¥66.97 |
| 10 | ¥55.06400 | ¥550.64 |
| 100 | ¥46.22480 | ¥4,622.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥41.67557 | ¥12,502.67 |
| 600 | ¥39.30872 | ¥23,585.23 |
| 900 | ¥37.98904 | ¥34,190.14 |
| 1,500 | ¥37.76517 | ¥56,647.75 |





