
TVH0812-3R0105-R | |
|---|---|
DigiKey Part Number | 283-TVH0812-3R0105-R-ND |
Manufacturer | |
Manufacturer Product Number | TVH0812-3R0105-R |
Description | CAP 1.0F 3.0V 0.220 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3 V Radial, Can 220mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 1 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -10%, +100% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 220mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.92000 | ¥39.20 |
| 50 | ¥2.99700 | ¥149.85 |
| 100 | ¥2.71340 | ¥271.34 |
| 500 | ¥2.23406 | ¥1,117.03 |
| 1,000 | ¥2.08586 | ¥2,085.86 |
| 4,000 | ¥1.86364 | ¥7,454.56 |
| 8,000 | ¥1.78105 | ¥14,248.40 |



