20 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR/3216FF20-R

DigiKey Part Number
283-2794-2-ND - Tape & Reel (TR)
283-2794-1-ND - Cut Tape (CT)
283-2794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR/3216FF20-R
Description
FUSE BOARD MOUNT 20A 24VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TR/3216FF20-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
150A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
48.6
Part Status
Active
Approval Agency
cULus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
Current Rating (Amps)
DC Cold Resistance
0.0018 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0501020.WRLittelfuse Inc.9,792F2920CT-ND¥13.16000Similar
JB12F2002RYAGEO2,77213-JB12F2002RCT-ND¥1.97000Similar
In-Stock: 2,021
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.31000¥15.31
5¥12.66000¥63.30
10¥11.68300¥116.83
50¥9.69240¥484.62
100¥8.94210¥894.21
250¥8.03572¥2,008.93
500¥7.40920¥3,704.60
1,000¥6.82851¥6,828.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.02348¥21,070.44
6,000¥6.46206¥38,772.36
9,000¥6.27818¥56,503.62
Manufacturers Standard Package