TR-1245UMFT1-6-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 1,298
Unit Price: ¥28.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥31.09000
Datasheet
1.6A 250 VAC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-1245UMFT1-6-R

DigiKey Part Number
283-TR-1245UMFT1-6-RTR-ND - Tape & Reel (TR)
283-TR-1245UMFT1-6-RCT-ND - Cut Tape (CT)
283-TR-1245UMFT1-6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1245UMFT1-6-R
Description
FUSE T-DELAY 250V 1245 1.6A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6A 250 VAC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
1.6A
Voltage Rating - AC
250 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
100A
Package / Case
2-SMD, Square End Block
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
Melting I²t
7.5
DC Cold Resistance
0.062 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.26000¥13.26
5¥11.02000¥55.10
10¥10.16900¥101.69
50¥8.43620¥421.81
100¥7.78300¥778.30
250¥6.99436¥1,748.59
500¥6.44946¥3,224.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.94461¥5,944.61
2,000¥5.47639¥10,952.78
3,000¥5.21839¥15,655.17
5,000¥4.90900¥24,545.00
7,000¥4.71423¥32,999.61
10,000¥4.52446¥45,244.60
Manufacturers Standard Package