



TR-1145HV1-6-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HV1-6-RTR-ND - Tape & Reel (TR) 283-TR-1145HV1-6-RCT-ND - Cut Tape (CT) 283-TR-1145HV1-6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HV1-6-R |
Description | FUSE BRD 1.6A 350VAC 500VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 2.3 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1145HVA1-6-R | Eaton - Electronics Division | 980 | 283-TR-1145HVA1-6-RCT-ND | ¥34.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 5 | ¥24.19000 | ¥120.95 |
| 10 | ¥22.32800 | ¥223.28 |
| 50 | ¥18.52340 | ¥926.17 |
| 100 | ¥17.08650 | ¥1,708.65 |
| 250 | ¥15.35020 | ¥3,837.55 |
| 500 | ¥14.14836 | ¥7,074.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.76048 | ¥17,760.48 |
| 2,000 | ¥16.34799 | ¥32,695.98 |
| 3,000 | ¥15.56915 | ¥46,707.45 |
| 5,000 | ¥15.10793 | ¥75,539.65 |


