



STN254050UL50 | |
|---|---|
DigiKey Part Number | 283-STN254050UL50TR-ND - Tape & Reel (TR) 283-STN254050UL50CT-ND - Cut Tape (CT) 283-STN254050UL50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN254050UL50 |
Description | TVS DIODE 5VWM 12VC DFN2510-10L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, HDMI |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.19200 | ¥31.92 |
| 100 | ¥2.03440 | ¥203.44 |
| 500 | ¥1.53474 | ¥767.37 |
| 1,000 | ¥1.37340 | ¥1,373.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.17412 | ¥3,522.36 |
| 6,000 | ¥1.07074 | ¥6,424.44 |
| 9,000 | ¥1.01805 | ¥9,162.45 |
| 15,000 | ¥0.95884 | ¥14,382.60 |
| 21,000 | ¥0.92377 | ¥19,399.17 |
| 30,000 | ¥0.88969 | ¥26,690.70 |


