
STN061050B351 | |
|---|---|
DigiKey Part Number | 283-STN061050B351TR-ND - Tape & Reel (TR) 283-STN061050B351CT-ND - Cut Tape (CT) 283-STN061050B351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN061050B351 |
Description | TVS DIODE 5VWM 8.4VC DFN06032L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.4V (Typ) Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications DVI, Telecom, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 35pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8.4V (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.84400 | ¥18.44 |
| 100 | ¥1.15700 | ¥115.70 |
| 500 | ¥0.85694 | ¥428.47 |
| 1,000 | ¥0.75968 | ¥759.68 |
| 2,000 | ¥0.67773 | ¥1,355.46 |
| 5,000 | ¥0.58879 | ¥2,943.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.46823 | ¥7,023.45 |
| 30,000 | ¥0.44575 | ¥13,372.50 |



