



SMF8-5A | |
|---|---|
DigiKey Part Number | 283-SMF8-5ATR-ND - Tape & Reel (TR) 283-SMF8-5ACT-ND - Cut Tape (CT) 283-SMF8-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8-5A |
Description | TVS DIODE 85VWM 137VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 1.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.28300 | ¥22.83 |
| 100 | ¥1.44150 | ¥144.15 |
| 500 | ¥1.07576 | ¥537.88 |
| 1,000 | ¥0.95750 | ¥957.50 |
| 2,000 | ¥0.85781 | ¥1,715.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 204,000 | ¥0.62278 | ¥127,047.12 |

