



SMF33CA | |
|---|---|
DigiKey Part Number | 283-SMF33CATR-ND - Tape & Reel (TR) 283-SMF33CACT-ND - Cut Tape (CT) 283-SMF33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33CA |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 3.8A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.17500 | ¥21.75 |
| 100 | ¥1.37030 | ¥137.03 |
| 500 | ¥1.02036 | ¥510.18 |
| 1,000 | ¥0.90705 | ¥907.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.70631 | ¥2,118.93 |
| 6,000 | ¥0.63893 | ¥3,833.58 |
| 9,000 | ¥0.60456 | ¥5,441.04 |
| 15,000 | ¥0.56594 | ¥8,489.10 |
| 21,000 | ¥0.56037 | ¥11,767.77 |



