



SMF33A | |
|---|---|
DigiKey Part Number | 283-SMF33ATR-ND - Tape & Reel (TR) 283-SMF33ACT-ND - Cut Tape (CT) 283-SMF33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 3.8A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.11700 | ¥21.17 |
| 100 | ¥1.33230 | ¥133.23 |
| 500 | ¥0.99206 | ¥496.03 |
| 1,000 | ¥0.88191 | ¥881.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74163 | ¥2,224.89 |
| 6,000 | ¥0.66987 | ¥4,019.22 |
| 9,000 | ¥0.63480 | ¥5,713.20 |
| 15,000 | ¥0.59423 | ¥8,913.45 |
| 21,000 | ¥0.57021 | ¥11,974.41 |
| 30,000 | ¥0.54685 | ¥16,405.50 |


