126V Clamp 23.8A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 23.8A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ78CA

DigiKey Part Number
283-SMDJ78CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ78CA
Description
TVS DIODE 78VWM 126VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
126V Clamp 23.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
126V
Mfr
Current - Peak Pulse (10/1000µs)
23.8A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
78V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
86.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.51508¥10,545.24
Manufacturers Standard Package