48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ30A

DigiKey Part Number
283-SMDJ30ATR-ND - Tape & Reel (TR)
283-SMDJ30ACT-ND - Cut Tape (CT)
283-SMDJ30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ30A
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
48.4V
Mfr
Current - Peak Pulse (10/1000µs)
62A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.36989¥10,109.67
Manufacturers Standard Package