


SMBJ6-0CA | |
|---|---|
DigiKey Part Number | 283-SMBJ6-0CATR-ND - Tape & Reel (TR) 283-SMBJ6-0CACT-ND - Cut Tape (CT) 283-SMBJ6-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6-0CA |
Description | TVS DIODE 60VWM 96.8VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.17500 | ¥21.75 |
| 100 | ¥1.37030 | ¥137.03 |
| 500 | ¥1.02036 | ¥510.18 |
| 1,000 | ¥0.90705 | ¥907.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74163 | ¥2,224.89 |
| 6,000 | ¥0.67086 | ¥4,025.16 |
| 9,000 | ¥0.63480 | ¥5,713.20 |
| 15,000 | ¥0.59423 | ¥8,913.45 |
| 21,000 | ¥0.57021 | ¥11,974.41 |
| 30,000 | ¥0.54685 | ¥16,405.50 |

