


SMBJ54A | |
|---|---|
DigiKey Part Number | 283-SMBJ54ATR-ND - Tape & Reel (TR) 283-SMBJ54ACT-ND - Cut Tape (CT) 283-SMBJ54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A |
Description | TVS DIODE 54VWM 87.1VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 87.1V |
Mfr | Current - Peak Pulse (10/1000µs) 6.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.15000 | ¥21.50 |
| 100 | ¥1.35210 | ¥135.21 |
| 500 | ¥1.00612 | ¥503.06 |
| 1,000 | ¥0.89423 | ¥894.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73085 | ¥2,192.55 |
| 6,000 | ¥0.66095 | ¥3,965.70 |
| 9,000 | ¥0.62530 | ¥5,627.70 |
| 15,000 | ¥0.58524 | ¥8,778.60 |
| 21,000 | ¥0.56151 | ¥11,791.71 |
| 30,000 | ¥0.53843 | ¥16,152.90 |

