


SMBJ5-0CA | |
|---|---|
DigiKey Part Number | 283-SMBJ5-0CATR-ND - Tape & Reel (TR) 283-SMBJ5-0CACT-ND - Cut Tape (CT) 283-SMBJ5-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5-0CA |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 65.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.30700 | ¥23.07 |
| 100 | ¥1.45470 | ¥145.47 |
| 500 | ¥1.08586 | ¥542.93 |
| 1,000 | ¥0.96660 | ¥966.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.81490 | ¥2,444.70 |
| 6,000 | ¥0.73837 | ¥4,430.22 |

