


SMBJ48A | |
|---|---|
DigiKey Part Number | 283-SMBJ48ATR-ND - Tape & Reel (TR) 283-SMBJ48ACT-ND - Cut Tape (CT) 283-SMBJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48A |
Description | TVS DIODE 48VWM 77.4VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 7.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.15000 | ¥21.50 |
| 100 | ¥1.35210 | ¥135.21 |
| 500 | ¥1.00612 | ¥503.06 |
| 1,000 | ¥0.89423 | ¥894.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83464 | ¥2,503.92 |
| 6,000 | ¥0.75658 | ¥4,539.48 |
| 9,000 | ¥0.71679 | ¥6,451.11 |
| 15,000 | ¥0.67205 | ¥10,080.75 |
| 21,000 | ¥0.64555 | ¥13,556.55 |
| 30,000 | ¥0.61979 | ¥18,593.70 |

