713V Clamp 800mA Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
713V Clamp 800mA Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ440A

DigiKey Part Number
283-SMBJ440ATR-ND - Tape & Reel (TR)
283-SMBJ440ACT-ND - Cut Tape (CT)
283-SMBJ440ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ440A
Description
TVS DIODE 440VWM 713VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
713V Clamp 800mA Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
713V
Mfr
Current - Peak Pulse (10/1000µs)
800mA
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
440V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
492V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,315
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.63900¥36.39
100¥2.33380¥233.38
500¥1.77094¥885.47
1,000¥1.58925¥1,589.25
2,000¥1.43625¥2,872.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.35708¥4,071.24
6,000¥1.25574¥7,534.44
Manufacturers Standard Package