


SMBJ33CA | |
|---|---|
DigiKey Part Number | 283-SMBJ33CATR-ND - Tape & Reel (TR) 283-SMBJ33CACT-ND - Cut Tape (CT) 283-SMBJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 11.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.07600 | ¥20.76 |
| 100 | ¥1.30750 | ¥130.75 |
| 500 | ¥0.97304 | ¥486.52 |
| 1,000 | ¥0.86471 | ¥864.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.69217 | ¥2,076.51 |
| 6,000 | ¥0.62593 | ¥3,755.58 |
| 9,000 | ¥0.59213 | ¥5,329.17 |
| 15,000 | ¥0.55416 | ¥8,312.40 |
| 21,000 | ¥0.54637 | ¥11,473.77 |




