


SMBJ33A | |
|---|---|
DigiKey Part Number | 283-SMBJ33ATR-ND - Tape & Reel (TR) 283-SMBJ33ACT-ND - Cut Tape (CT) 283-SMBJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 11.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.28300 | ¥22.83 |
| 100 | ¥1.43900 | ¥143.90 |
| 500 | ¥1.07312 | ¥536.56 |
| 1,000 | ¥0.95469 | ¥954.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.78162 | ¥2,344.86 |
| 6,000 | ¥0.70772 | ¥4,246.32 |
| 9,000 | ¥0.67003 | ¥6,030.27 |
| 15,000 | ¥0.62766 | ¥9,414.90 |
| 21,000 | ¥0.60256 | ¥12,653.76 |
| 30,000 | ¥0.57817 | ¥17,345.10 |



