72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ45CA

DigiKey Part Number
283-SMAJ45CATR-ND - Tape & Reel (TR)
283-SMAJ45CACT-ND - Cut Tape (CT)
283-SMAJ45CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ45CA
Description
TVS DIODE 45VWM 72.7VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
72.7V
Mfr
Current - Peak Pulse (10/1000µs)
5.5A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
50V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.73887¥3,694.35
10,000¥0.67342¥6,734.20
15,000¥0.64953¥9,742.95
Manufacturers Standard Package