


SMAJ18A | |
|---|---|
DigiKey Part Number | 283-SMAJ18ATR-ND - Tape & Reel (TR) 283-SMAJ18ACT-ND - Cut Tape (CT) 283-SMAJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A |
Description | TVS DIODE 18VWM 29.2VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 13.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.87700 | ¥18.77 |
| 100 | ¥1.17680 | ¥117.68 |
| 500 | ¥0.87166 | ¥435.83 |
| 1,000 | ¥0.77308 | ¥773.08 |
| 2,000 | ¥0.68984 | ¥1,379.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.58292 | ¥2,914.60 |
| 10,000 | ¥0.52859 | ¥5,285.90 |
| 15,000 | ¥0.50090 | ¥7,513.50 |
| 25,000 | ¥0.46977 | ¥11,744.25 |
| 35,000 | ¥0.45132 | ¥15,796.20 |
| 50,000 | ¥0.43340 | ¥21,670.00 |

