High Voltage Fuse Holders from Eaton
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8301-12-R

DigiKey Part Number
283-S-8301-12-R-ND
Manufacturer
Manufacturer Product Number
S-8301-12-R
Description
FUSE BLOCK CART 600V CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Block 600V 12 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
12
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
Spring Bronze
Contact Finish
Tin-Lead
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,040.92000¥1,040.92
5¥863.23400¥4,316.17
10¥796.03200¥7,960.32
50¥658.40700¥32,920.35
100¥606.15360¥60,615.36
Manufacturers Standard Package