



PTSLR12106V175 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V175TR-ND - Tape & Reel (TR) 283-PTSLR12106V175CT-ND - Cut Tape (CT) 283-PTSLR12106V175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V175 |
Description | PTC RESET FUSE 6V 1.75A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 6 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 1.75 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 3.5 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 5 | ¥3.47400 | ¥17.37 |
| 10 | ¥3.20900 | ¥32.09 |
| 50 | ¥2.66300 | ¥133.15 |
| 100 | ¥2.45700 | ¥245.70 |
| 250 | ¥2.20876 | ¥552.19 |
| 500 | ¥2.03756 | ¥1,018.78 |
| 1,000 | ¥1.87903 | ¥1,879.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.78114 | ¥5,343.42 |
| 6,000 | ¥1.64052 | ¥9,843.12 |
| 9,000 | ¥1.56303 | ¥14,067.27 |
| 15,000 | ¥1.47007 | ¥22,051.05 |
| 21,000 | ¥1.41156 | ¥29,642.76 |
| 30,000 | ¥1.39556 | ¥41,866.80 |


