



PTSLR12066V110 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V110TR-ND - Tape & Reel (TR) 283-PTSLR12066V110CT-ND - Cut Tape (CT) 283-PTSLR12066V110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V110 |
Description | PTC RESET FUSE 6V 1.1A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 5 | ¥5.97000 | ¥29.85 |
| 10 | ¥5.50000 | ¥55.00 |
| 50 | ¥4.56500 | ¥228.25 |
| 100 | ¥4.21270 | ¥421.27 |
| 250 | ¥3.78668 | ¥946.67 |
| 500 | ¥3.49226 | ¥1,746.13 |
| 1,000 | ¥3.21976 | ¥3,219.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.07022 | ¥15,351.10 |
| 10,000 | ¥2.82506 | ¥28,250.60 |
| 15,000 | ¥2.71876 | ¥40,781.40 |


