PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 0805 (2012 Metric), Concave
PTSLR surface mount low resistance PTC resettable fuses

PTSLR08058V260

DigiKey Part Number
283-PTSLR08058V260TR-ND - Tape & Reel (TR)
283-PTSLR08058V260CT-ND - Cut Tape (CT)
283-PTSLR08058V260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR08058V260
Description
PTC RESET FUSE 2.6A 8V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
7 mOhms
Series
Resistance - Post Trip (R1) (Max)
30 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Max
8V
Package / Case
0805 (2012 Metric), Concave
Current - Hold (Ih) (Max)
2.6 A
Size / Dimension
0.098" L x 0.063" W (2.50mm x 1.60mm)
Current - Trip (It)
5.2 A
Thickness (Max)
0.028" (0.70mm)
Current - Max
50 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,745
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
5¥2.91200¥14.56
10¥2.67900¥26.79
50¥2.22620¥111.31
100¥2.05430¥205.43
250¥1.84652¥461.63
500¥1.70346¥851.73
1,000¥1.57105¥1,571.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.33472¥5,338.88
8,000¥1.22927¥9,834.16
12,000¥1.17116¥14,053.92
20,000¥1.10144¥22,028.80
28,000¥1.05756¥29,611.68
40,000¥1.05442¥42,176.80
Manufacturers Standard Package