



PTS18128V200 | |
|---|---|
DigiKey Part Number | 283-3164-2-ND - Tape & Reel (TR) 283-3164-1-ND - Cut Tape (CT) 283-3164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS18128V200 |
Description | PTC RESET FUSE 8V 2A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 60 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 3.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 5 | ¥1.82000 | ¥9.10 |
| 10 | ¥1.67900 | ¥16.79 |
| 50 | ¥1.39260 | ¥69.63 |
| 100 | ¥1.28520 | ¥128.52 |
| 250 | ¥1.15516 | ¥288.79 |
| 500 | ¥1.06568 | ¥532.84 |
| 1,000 | ¥0.98305 | ¥983.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.90648 | ¥1,812.96 |
| 4,000 | ¥0.83556 | ¥3,342.24 |
| 6,000 | ¥0.79650 | ¥4,779.00 |
| 10,000 | ¥0.74968 | ¥7,496.80 |
| 14,000 | ¥0.72022 | ¥10,083.08 |
| 20,000 | ¥0.69013 | ¥13,802.60 |

