Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
Eaton Automotive Electronics Solutions
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS181216V035

DigiKey Part Number
283-PTS181216V035TR-ND - Tape & Reel (TR)
283-PTS181216V035CT-ND - Cut Tape (CT)
283-PTS181216V035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS181216V035
Description
PTC RESET FUSE 16V 350MA 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
320 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
350 mA
Thickness (Max)
0.027" (0.68mm)
Current - Trip (It)
700 mA
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MINISMDC030F-2Littelfuse Inc.39,178MINISMDC030F-2CT-ND¥4.96000Direct
1812L035/30DRLittelfuse Inc.168F4158CT-ND¥19.10000Similar
PFNF.035.2SCHURTER Inc.742486-3548-1-ND¥7.94000Similar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
5¥1.29000¥6.45
10¥1.19100¥11.91
50¥0.98420¥49.21
100¥0.90800¥90.80
250¥0.81676¥204.19
500¥0.75356¥376.78
1,000¥0.69518¥695.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.64382¥1,287.64
4,000¥0.59354¥2,374.16
6,000¥0.56586¥3,395.16
10,000¥0.56165¥5,616.50
Manufacturers Standard Package