
PTS06036V035 | |
|---|---|
DigiKey Part Number | 283-PTS06036V035TR-ND - Tape & Reel (TR) 283-PTS06036V035CT-ND - Cut Tape (CT) 283-PTS06036V035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS06036V035 |
Description | PTC RESET FUSE 350MA 6V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 0603 (1608 Metric), Concave |
Current - Hold (Ih) (Max) 350 mA | Size / Dimension 0.065" L x 0.035" W (1.60mm x 0.90mm) |
Current - Trip (It) 750 mA | Thickness (Max) 0.031" (0.80mm) |
Current - Max 8 A | Approval Agency cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 5 | ¥1.87000 | ¥9.35 |
| 10 | ¥1.72000 | ¥17.20 |
| 50 | ¥1.42740 | ¥71.37 |
| 100 | ¥1.31740 | ¥131.74 |
| 250 | ¥1.18428 | ¥296.07 |
| 500 | ¥1.09264 | ¥546.32 |
| 1,000 | ¥1.00778 | ¥1,007.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.83434 | ¥4,171.70 |
| 10,000 | ¥0.76853 | ¥7,685.30 |
| 15,000 | ¥0.73226 | ¥10,983.90 |
| 25,000 | ¥0.68876 | ¥17,219.00 |
| 35,000 | ¥0.66138 | ¥23,148.30 |
| 50,000 | ¥0.64702 | ¥32,351.00 |


