PTR060V0065-TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: ¥1.70892
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: ¥1.70892
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: ¥2.66178
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 17,671
Unit Price: ¥4.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,383
Unit Price: ¥5.71000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,948
Unit Price: ¥4.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥4.55000
Datasheet
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0065-TR1

DigiKey Part Number
283-PTR060V0065-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR060V0065-TR1
Description
PTC RESET FUSE 60V 650MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5.3 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
310 mOhms
Series
Resistance - Post Trip (R1) (Max)
720 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.382" Dia x 0.118" T (9.70mm x 3.00mm)
Current - Hold (Ih) (Max)
650 mA
Height - Seated (Max)
0.571" (14.50mm)
Current - Trip (It)
1.3 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR060V0065-BKEaton - Electronics Division0283-PTR060V0065-BK-ND¥1.70892Parametric Equivalent
PTR060V0065-BK1Eaton - Electronics Division0283-PTR060V0065-BK1-ND¥1.70892Parametric Equivalent
PTR060V0065-TREaton - Electronics Division0283-PTR060V0065-TR-ND¥2.66178Parametric Equivalent
RXEF065Littelfuse Inc.17,671RXEF065HF-ND¥4.55000Parametric Equivalent
RXEF065-2Littelfuse Inc.1,383RXEF065-2HFCT-ND¥5.71000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.28584¥6,571.68
Manufacturers Standard Package