


POEB3FB1V84W2X12 | |
|---|---|
DigiKey Part Number | 283-POEB3FB1V84W2X12TR-ND - Tape & Reel (TR) 283-POEB3FB1V84W2X12CT-ND - Cut Tape (CT) 283-POEB3FB1V84W2X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB3FB1V84W2X12 |
Description | XFMR POE 37.5UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Auxiliary 10V |
Manufacturer Eaton - Electronics Division | Voltage - Isolation 1500Vrms |
Series | Inductance @ Frequency 37.5µH @ 100KHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 200kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Applications Power Over Ethernet (PoE) | Mounting Type Surface Mount |
Voltage - Primary 44 ~ 57V | Height - Seated (Max) 0.583" (14.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥16.99000 | ¥169.90 |
| 25 | ¥16.32040 | ¥408.01 |
| 50 | ¥15.82600 | ¥791.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥15.20000 | ¥1,520.00 |
| 200 | ¥14.73500 | ¥2,947.00 |
| 300 | ¥14.46803 | ¥4,340.41 |
| 500 | ¥14.13754 | ¥7,068.77 |
| 700 | ¥13.92331 | ¥9,746.32 |
| 1,000 | ¥13.69914 | ¥13,699.14 |


