22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

P6SMB16CA

DigiKey Part Number
283-P6SMB16CATR-ND - Tape & Reel (TR)
283-P6SMB16CACT-ND - Cut Tape (CT)
283-P6SMB16CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB16CA
Description
TVS DIODE 13.6VWM 22.5VC SMB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
22.5V
Mfr
Current - Peak Pulse (10/1000µs)
27.1A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,369
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.67900¥26.79
100¥1.70200¥170.20
500¥1.27706¥638.53
1,000¥1.13985¥1,139.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91932¥2,757.96
Manufacturers Standard Package