


P6SMB12A | |
|---|---|
DigiKey Part Number | 283-P6SMB12ATR-ND - Tape & Reel (TR) 283-P6SMB12ACT-ND - Cut Tape (CT) 283-P6SMB12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12A |
Description | TVS DIODE 10.2VWM 16.7VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.23300 | ¥22.33 |
| 100 | ¥1.40760 | ¥140.76 |
| 500 | ¥1.04864 | ¥524.32 |
| 1,000 | ¥0.93261 | ¥932.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76307 | ¥2,289.21 |
| 6,000 | ¥0.69063 | ¥4,143.78 |
| 9,000 | ¥0.65369 | ¥5,883.21 |
| 15,000 | ¥0.61216 | ¥9,182.40 |
| 21,000 | ¥0.58756 | ¥12,338.76 |
| 30,000 | ¥0.56364 | ¥16,909.20 |

