


P4SMA39CA | |
|---|---|
DigiKey Part Number | 283-P4SMA39CATR-ND - Tape & Reel (TR) 283-P4SMA39CACT-ND - Cut Tape (CT) 283-P4SMA39CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA39CA |
Description | TVS DIODE 33.3VWM 53.9VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.9V |
Mfr | Current - Peak Pulse (10/1000µs) 7.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.66300 | ¥26.63 |
| 100 | ¥1.68630 | ¥168.63 |
| 500 | ¥1.26366 | ¥631.83 |
| 1,000 | ¥1.12720 | ¥1,127.20 |
| 2,000 | ¥1.01217 | ¥2,024.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.86284 | ¥4,314.20 |
| 10,000 | ¥0.78787 | ¥7,878.70 |
| 15,000 | ¥0.74966 | ¥11,244.90 |
| 25,000 | ¥0.70672 | ¥17,668.00 |
| 35,000 | ¥0.68129 | ¥23,845.15 |
| 50,000 | ¥0.65658 | ¥32,829.00 |

