


P4SMA350A | |
|---|---|
DigiKey Part Number | 283-P4SMA350ATR-ND - Tape & Reel (TR) 283-P4SMA350ACT-ND - Cut Tape (CT) 283-P4SMA350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA350A |
Description | TVS DIODE 300VWM 482VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 900mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 482V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.53100 | ¥25.31 |
| 100 | ¥1.60020 | ¥160.02 |
| 500 | ¥1.19832 | ¥599.16 |
| 1,000 | ¥1.06857 | ¥1,068.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.76084 | ¥3,804.20 |
| 10,000 | ¥0.69468 | ¥6,946.80 |

