510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE14V320Y

DigiKey Part Number
283-MOVHE14V320Y-ND
Manufacturer
Manufacturer Product Number
MOVHE14V320Y
Description
VARISTOR 510V 6KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
Eaton - Electronics Division
Current - Surge
6 kA
Series
Energy
180J
Packaging
Bag
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
390 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,625
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.71300¥27.13
25¥2.41800¥60.45
100¥2.09640¥209.64
250¥1.94280¥485.70
500¥1.85016¥925.08
1,000¥1.77400¥1,774.00
2,500¥1.69353¥4,233.82
5,000¥1.64500¥8,225.00
Manufacturers Standard Package