510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE10V320Y

DigiKey Part Number
283-MOVHE10V320Y-ND
Manufacturer
Manufacturer Product Number
MOVHE10V320Y
Description
VARISTOR 510V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
Eaton - Electronics Division
Current - Surge
3.5 kA
Series
Energy
90J
Packaging
Bag
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,517
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.54600¥15.46
25¥1.36960¥34.24
100¥1.17520¥117.52
250¥1.08140¥270.35
500¥1.02498¥512.49
1,000¥0.97859¥978.59
3,000¥0.92128¥2,763.84
5,000¥0.90007¥4,500.35
Manufacturers Standard Package