390 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric)
Product Showcase: Experiential Robotics Platform (XRP) Kit

MLVHV0806V250

DigiKey Part Number
283-MLVHV0806V250TR-ND - Tape & Reel (TR)
283-MLVHV0806V250CT-ND - Cut Tape (CT)
283-MLVHV0806V250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVHV0806V250
Description
VARISTOR 390V 50A 0806
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
Eaton - Electronics Division
Current - Surge
50 A
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
50 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
250 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
320 V
Package / Case
0806 (2016 Metric)
Varistor Voltage (Min)
351 V
Base Product Number
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.38100¥13.81
25¥1.22400¥30.60
100¥1.04620¥104.62
250¥0.96164¥240.41
500¥0.91036¥455.18
1,000¥0.86835¥868.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.85863¥1,717.26
4,000¥0.82946¥3,317.84
6,000¥0.81486¥4,889.16
10,000¥0.79868¥7,986.80
14,000¥0.78922¥11,049.08
20,000¥0.78012¥15,602.40
Manufacturers Standard Package