



MLVC06V018C170 | |
|---|---|
DigiKey Part Number | 283-MLVC06V018C170TR-ND - Tape & Reel (TR) 283-MLVC06V018C170CT-ND - Cut Tape (CT) 283-MLVC06V018C170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC06V018C170 |
Description | VARISTOR 25V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 27.5 V |
Manufacturer Eaton - Electronics Division | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 170 pF @ 1 MHz |
Maximum AC Volts 12.7 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.5 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 25 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.82700 | ¥8.27 |
| 25 | ¥0.72440 | ¥18.11 |
| 100 | ¥0.61120 | ¥61.12 |
| 250 | ¥0.55804 | ¥139.51 |
| 500 | ¥0.52598 | ¥262.99 |
| 1,000 | ¥0.49951 | ¥499.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.70797 | ¥2,831.88 |
| 8,000 | ¥0.68691 | ¥5,495.28 |
| 12,000 | ¥0.67636 | ¥8,116.32 |
| 20,000 | ¥0.66467 | ¥13,293.40 |
| 28,000 | ¥0.65784 | ¥18,419.52 |
| 40,000 | ¥0.65127 | ¥26,050.80 |

