300 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V3216-301-R

DigiKey Part Number
283-MFBW1V3216-301-RTR-ND - Tape & Reel (TR)
283-MFBW1V3216-301-RCT-ND - Cut Tape (CT)
283-MFBW1V3216-301-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V3216-301-R
Description
FERRITE BEAD 300 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2A 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,750
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.45500¥4.55
100¥0.37380¥37.38
1,000¥0.30722¥307.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.27569¥1,102.76
8,000¥0.25993¥2,079.44
12,000¥0.25114¥3,013.68
20,000¥0.24049¥4,809.80
28,000¥0.23373¥6,544.44
40,000¥0.22678¥9,071.20
Manufacturers Standard Package