
MFBW1V2012-601-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V2012-601-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-601-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-601-R |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.25600 | ¥2.56 |
| 100 | ¥0.21250 | ¥21.25 |
| 1,000 | ¥0.17449 | ¥174.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.15655 | ¥626.20 |
| 8,000 | ¥0.14759 | ¥1,180.72 |
| 12,000 | ¥0.14260 | ¥1,711.20 |
| 20,000 | ¥0.13655 | ¥2,731.00 |
| 28,000 | ¥0.13271 | ¥3,715.88 |
| 40,000 | ¥0.12875 | ¥5,150.00 |

