2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA 600mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V2012H-202-R

DigiKey Part Number
283-MFBA3V2012H-202-RTR-ND - Tape & Reel (TR)
283-MFBA3V2012H-202-RCT-ND - Cut Tape (CT)
283-MFBA3V2012H-202-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V2012H-202-R
Description
FERRITE BEAD 2 KOHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
600mOhm
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
2 kOhms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Max)
400mA
Features
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,155
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.50300¥5.03
25¥0.43360¥10.84
50¥0.39140¥19.57
100¥0.35090¥35.09
250¥0.30256¥75.64
500¥0.26942¥134.71
1,000¥0.23883¥238.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.18417¥736.68
8,000¥0.15971¥1,277.68
12,000¥0.14616¥1,753.92
20,000¥0.13842¥2,768.40
Manufacturers Standard Package