600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V1005K-601-R

DigiKey Part Number
283-MFBA3V1005K-601-RTR-ND - Tape & Reel (TR)
283-MFBA3V1005K-601-RCT-ND - Cut Tape (CT)
283-MFBA3V1005K-601-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V1005K-601-R
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
800mOhm
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Max)
200mA
Features
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.22900¥2.29
25¥0.19760¥4.94
50¥0.17800¥8.90
100¥0.15960¥15.96
250¥0.13824¥34.56
500¥0.12360¥61.80
1,000¥0.11020¥110.20
5,000¥0.08282¥414.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.07594¥759.40
20,000¥0.06573¥1,314.60
30,000¥0.06008¥1,802.40
50,000¥0.05841¥2,920.50
Manufacturers Standard Package