80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA2V2012-800-R

DigiKey Part Number
283-MFBA2V2012-800-RTR-ND - Tape & Reel (TR)
283-MFBA2V2012-800-RCT-ND - Cut Tape (CT)
283-MFBA2V2012-800-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA2V2012-800-R
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
40mOhm
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,918
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.37900¥3.79
25¥0.33160¥8.29
50¥0.29800¥14.90
100¥0.26800¥26.80
250¥0.23132¥57.83
500¥0.20630¥103.15
1,000¥0.18320¥183.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.19180¥767.20
8,000¥0.16620¥1,329.60
12,000¥0.15203¥1,824.36
20,000¥0.14547¥2,909.40
Manufacturers Standard Package