470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 90mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA2V1608P-471-R

DigiKey Part Number
283-MFBA2V1608P-471-RTR-ND - Tape & Reel (TR)
283-MFBA2V1608P-471-RCT-ND - Cut Tape (CT)
283-MFBA2V1608P-471-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA2V1608P-471-R
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 90mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
90mOhm
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Max)
2A
Features
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,176
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.44100¥4.41
25¥0.38440¥9.61
50¥0.34560¥17.28
100¥0.31030¥31.03
250¥0.26768¥66.92
500¥0.23840¥119.20
1,000¥0.21150¥211.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.16354¥654.16
8,000¥0.14209¥1,136.72
12,000¥0.13022¥1,562.64
20,000¥0.11968¥2,393.60
Manufacturers Standard Package