120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA2V1608-121-R

DigiKey Part Number
283-MFBA2V1608-121-RTR-ND - Tape & Reel (TR)
283-MFBA2V1608-121-RCT-ND - Cut Tape (CT)
283-MFBA2V1608-121-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA2V1608-121-R
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
100mOhm
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,325
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.42300¥4.23
25¥0.36320¥9.08
50¥0.32800¥16.40
100¥0.29450¥29.45
250¥0.25392¥63.48
500¥0.22640¥113.20
1,000¥0.20101¥201.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.15561¥622.44
8,000¥0.13530¥1,082.40
12,000¥0.12407¥1,488.84
20,000¥0.11263¥2,252.60
Manufacturers Standard Package