


MFBA2V1005P-601-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1005P-601-RTR-ND - Tape & Reel (TR) 283-MFBA2V1005P-601-RCT-ND - Cut Tape (CT) 283-MFBA2V1005P-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1005P-601-R |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 1A | Features Automotive |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.33500 | ¥3.35 |
| 25 | ¥0.29280 | ¥7.32 |
| 50 | ¥0.26280 | ¥13.14 |
| 100 | ¥0.23630 | ¥23.63 |
| 250 | ¥0.20420 | ¥51.05 |
| 500 | ¥0.18214 | ¥91.07 |
| 1,000 | ¥0.16195 | ¥161.95 |
| 5,000 | ¥0.12066 | ¥603.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.10919 | ¥1,091.90 |
| 20,000 | ¥0.09386 | ¥1,877.20 |
| 30,000 | ¥0.09147 | ¥2,744.10 |






