
MCL1005-150-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-150-RTR-ND - Tape & Reel (TR) 283-MCL1005-150-RCT-ND - Cut Tape (CT) 283-MCL1005-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-150-R |
Description | FIXED IND 15NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.16500 | ¥1.65 |
| 100 | ¥0.13640 | ¥13.64 |
| 1,000 | ¥0.11238 | ¥112.38 |
| 5,000 | ¥0.09803 | ¥490.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.09331 | ¥933.10 |
| 20,000 | ¥0.08797 | ¥1,759.40 |
| 30,000 | ¥0.08499 | ¥2,549.70 |
| 50,000 | ¥0.08139 | ¥4,069.50 |
| 70,000 | ¥0.07910 | ¥5,537.00 |
| 100,000 | ¥0.07674 | ¥7,674.00 |

