
MCL1005-100-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-100-RTR-ND - Tape & Reel (TR) 283-MCL1005-100-RCT-ND - Cut Tape (CT) 283-MCL1005-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-100-R |
Description | FIXED IND 10NH 300MA 400 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.15700 | ¥1.57 |
| 100 | ¥0.12980 | ¥12.98 |
| 1,000 | ¥0.10701 | ¥107.01 |
| 5,000 | ¥0.09330 | ¥466.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.10180 | ¥1,018.00 |
| 20,000 | ¥0.09597 | ¥1,919.40 |
| 30,000 | ¥0.09273 | ¥2,781.90 |
| 50,000 | ¥0.08879 | ¥4,439.50 |
| 70,000 | ¥0.08630 | ¥6,041.00 |
| 100,000 | ¥0.08373 | ¥8,373.00 |

