



KW-5R5C334H-R | |
|---|---|
DigiKey Part Number | 283-KW-5R5C334H-R-ND |
Manufacturer | |
Manufacturer Product Number | KW-5R5C334H-R |
Description | CAP 330MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.348" (8.85mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥41.48200 | ¥414.82 |
| 50 | ¥35.57760 | ¥1,778.88 |
| 400 | ¥31.00628 | ¥12,402.51 |
| 800 | ¥29.98608 | ¥23,988.86 |
| 1,200 | ¥29.47496 | ¥35,369.95 |
| 2,800 | ¥28.57680 | ¥80,015.04 |


